text.skipToContent text.skipToNavigation

Manufacturer Part #

GBPC1510W

GBPC Series 1 kV 15 A Glass Passivated Single Phase Bridge Power Module - GBPC

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Surge GBPC1510W - Technical Attributes
Attributes Table
Type: Single Phase
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 300A
RMS Voltage-Max: 700V
Reverse Current-Max: 5µA
Average Forward Current-Max: 15A
Forward Voltage: 1.1V
DC Blocking Voltage: 1000V
Operating Temp Range: -50°C to +150°C
Thermal Resistance: 1.5°C/W
Storage Temperature Range: -50°C to +150°C
No of Terminals: 4
Package Style:  GBPC-W
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$121.00
USD
Quantity
Web Price
50
$2.42
150
$2.36
500
$2.30
1,000
$2.27
2,000+
$2.20
Product Variant Information section