text.skipToContent text.skipToNavigation

Manufacturer Part #

W5500

W5500 Series 3.3 V Hardwired TCP/IP Embedded Ethernet Controller - LQFP-48

Product Specification Section
WIZnet W5500 - Technical Attributes
Attributes Table
Supply Voltage-Nom: 2.97V to 3.63V
No of Functions / Channels: 1
Interface Type: SPI
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$435.00
USD
Quantity
Web Price
1
$2.09
5
$1.98
20
$1.90
50
$1.84
125+
$1.74