text.skipToContent text.skipToNavigation

Manufacturer Part #

UPD60510BF1-HN4-M1-A

IC for Multi Protocol Communication Supports CC-Link IE Field Built-in MII/GMII

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas UPD60510BF1-HN4-M1-A - Technical Attributes
Attributes Table
Data Rate: 1Gbps
Supply Voltage-Nom: 0.9V to 1.1V
Supply Current: 280mA
Duplex: Half/Full Duplex
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +125°C
No of Functions / Channels: 2
Interface Type: GMII/MII
No of Terminals: 324
Package Style:  BGA-324
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
350
Multiple Of:
350
Total
$6,800.50
USD
Quantity
Web Price
350+
$19.43
Product Variant Information section