text.skipToContent text.skipToNavigation

Manufacturer Part #

MC-10105F1-821-FNA-M1-A

Single Chip Interface Solution for PROFINET IO Devices

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas MC-10105F1-821-FNA-M1-A - Technical Attributes
Attributes Table
Data Rate: 100Mbps
Supply Voltage-Nom: 0.9V to 1.1V
Duplex: Full Duplex
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Functions / Channels: 2
Interface Type: I2C/Parallel/SPI
No of Terminals: 196
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
595
Multiple Of:
119
Total
$17,481.10
USD
Quantity
Web Price
119+
$29.38
Product Variant Information section