Manufacturer Part #
99AFCM
GPY215C0VI 2.5G Ethernet PHY, SGMII, MACSEC, Industrial Temperature
Product Specification Section
MaxLinear 99AFCM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear 99AFCM - Technical Attributes
Attributes Table
Data Rate: | 2.5Gbps |
Supply Voltage-Nom: | 3.3V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
Interface Type: | GPIO, MDIO, SGMII, SPI, UART |
No. of Transceivers: | 1 |
Part Number Aliases: | GPY215C0VI |
Package Style: | VQFN-56 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
2,600+
$5.75
Product Variant Information section
Available Packaging
Package Qty:
2600 per Tray
Package Style:
VQFN-56
Mounting Method:
Surface Mount