text.skipToContent text.skipToNavigation

Manufacturer Part #

963956

GSW140A3MC, 1G Switch, 6 port, 4 PHYs, RGMII & SGMII+

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear 963956 - Technical Attributes
Attributes Table
Data Rate: 1Gbps
Supply Voltage-Nom: 1.05V to 1.15V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +125°C
Interface Type: DIO, RGMII, SPI, SGMII, UART
No. of Transceivers: 4
No of Terminals: 105
Part Number Aliases: GSW140A3MC
Package Style:  PG-MRQFN-105
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2600
Multiple Of:
260
Total
$9,048.00
USD
Quantity
Web Price
260
$3.67
520
$3.61
780
$3.57
1,040
$3.55
1,300+
$3.48
Product Variant Information section