text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ9031RNXIC

KSZ9031 Series 1.260 V Gigabit Ethernet Transceiver with RGMII Support - QFN-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip KSZ9031RNXIC - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.8V to 3.3V
No of Functions / Channels: 1
Interface Type: RGMII
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.20
USD
Quantity
Web Price
1
$4.20
20
$4.04
75
$3.92
200
$3.83
750+
$3.62
Product Variant Information section