Manufacturer Part #
RTL8019AS-LF_R
RTL8019AS Series 7 V Surface Mount Full Duplex Ethernet Controller - QFP-100
Product Specification Section
Realtek RTL8019AS-LF_R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Realtek RTL8019AS-LF_R - Technical Attributes
Attributes Table
Supply Voltage-Nom: | 0.5V to 7V |
No of Functions / Channels: | 1 |
Interface: | ISA |
Package Style: | QFP-100 |
Mounting Method: | Surface Mount |
Features & Applications
The RTL8019AS-LF_R is a full-duplex ethernet controller with plug and play function. It integrates the RTL8019A and 16K-byte SRAM in a single chip. It is designed not only to provide more friendly functions but also to save the effort of SRAM source and inventory.
Features:
- 100-pin PQFP
- 16K byte SRAM built in
- Compliant to Ethernet II and IEEE802.3 10Base5, 10Base2, 10BaseT
- Supports UTP, AUI & BNC auto-detect
- Software compatible with NE2000 on both 8 and 16-bit slots
- Supports jumper, jumperless and PnP modes
- Supports three level power down modes
- Support 8 IRQ lines
- Support 4 diagnostic LED pins with programmable outputs
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$3.40
20
$3.26
50
$3.19
150
$3.10
400+
$2.94
Product Variant Information section
Available Packaging
Package Qty:
66 per Tray
Package Style:
QFP-100
Mounting Method:
Surface Mount