text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV7344MW0R2G

CAN FD Transceiver, High Speed, Low Power with NC, long filter time

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
onsemi NCV7344MW0R2G - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Supply Voltage-Nom: 4.75V to 5.25V
Storage Temperature Range: -55°C to +150°C
Supply Current: 45mA
JunctionTemperature Range: -40°C to +170°C
No. of Transceivers: 1
No of Pins: 8
Moisture Sensitivity Level: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,230.00
USD
Quantity
Web Price
3,000
$0.41
6,000
$0.40
9,000
$0.395
12,000+
$0.39
Product Variant Information section