Manufacturer Part #
NCV7344AMW3R2G
High Speed Low Power CAN, CAN FD Transceiver
Product Specification Section
onsemi NCV7344AMW3R2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCV7344AMW3R2G - Technical Attributes
Attributes Table
Interface: | CAN |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 4.75V to 5.25V |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Interface Type: | CAN |
No of Pins: | 8 |
Package Style: | DFNW-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
3,000
$0.415
6,000
$0.405
9,000
$0.40
12,000+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFNW-8
Mounting Method:
Surface Mount