text.skipToContent text.skipToNavigation

Manufacturer Part #

PAM8965ZLA40-13

PAM8965 Series 12 W Class D Stereo Surface Mount Audio Amplifier - W-QFN5050-40

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated PAM8965ZLA40-13 - Technical Attributes
Attributes Table
Supply Voltage-Max: 8.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,790.00
USD
Quantity
Web Price
3,000+
$0.93
Product Variant Information section