text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP210SMNG

MC100EP210S Series 2.5 V 1 GHz 1:5 Dual Differential LVDS Clock Driver - QFN-32

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EP210SMNG - Technical Attributes
Attributes Table
No of Channels: 2
Operating Frequency: 1GHz
Supply Voltage-Max: 2.625V
Supply Current: 200mA
Package Style:  QFN-32EP
Mounting Method: Surface Mount
Features & Applications

The MC100EP210S is a low skew 1−to−5 dual differential driver, designed with LVDS clock distribution in mind. The LVDS or LVPECL input signals are differential and the signal is fanned out to five identical differential LVDS outputs.

The EP210S specifically guarantees low output−to−output skew. Optimal design, layout, and processing minimize skew within a device and from device to device. Two internal 50 Ω resistors are provided across the inputs. For LVDS inputs, VTA and VTB pins should be unconnected. For LVPECL inputs, VTA and VTB pins should be connected to the VTT (VCC − 2.0 V) supply. Designers can take advantage of the EP210S performance to distribute low skew LVDS clocks across the backplane or the board.

Key Features:

  • 20 ps Typical Output−to−Output Skew
  • 85 ps Typical Device−to−Device Skew
  • 550 ps Typical Propagation Delay
  • The 100 Series Contains Temperature Compensation
  • Maximum Frequency > 1 GHz Typical
  • Operating Range: VCC = 2.375 V to 2.625 V with VEE = 0 V
  • Internal 50 Ω Input Termination Resistors
  • LVDS Input/Output Compatible
  • Pb−Free Packages are Available

Applications:

  • High Performance Logic for test systems and work stations. Clock fan out in routers, switches and other networking applications.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,138
Factory Lead Time:
30 Weeks
Minimum Order:
74
Multiple Of:
74
Total
$916.12
USD
Quantity
Web Price
74
$12.38
148+
$12.26
Product Variant Information section