Manufacturer Part #
STM811MW16F
STM8011 Series 4.38 V 140 ms Surface Mount Reset Circuit - SOT143-4
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-143 (TO-253-4) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM811MW16F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM811MW16F - Technical Attributes
Attributes Table
No of Outputs: | Single |
Threshold Voltage: | 4.38|V |
Supply Voltage-Max: | 5.5V |
Reset Timeout: | 140ms |
Package Style: | SOT-143 (TO-253-4) |
Mounting Method: | Surface Mount |
Features & Applications
The STM811MW16F is a microprocessor reset circuits are low-power supervisory devices used to monitor power supplies. They perform a single function: asserting a reset signal whenever the VCC supply voltage drops below a preset value and keeping it asserted until VCC has risen above the preset threshold for a minimum period of time (trec). The STM811/812 also provide a push-button reset input (MR).
Features:
- Precision monitoring of 3 V, 3.3 V, and 5 V supply voltages
- Two output configurations
- Push-pull RST output (STM809/811)
- Push-pull RST output (STM810/812)
- 140 ms reset pulse width (min)
- Low supply current - 6 μA (typ)
- Guaranteed RST/RST assertion down to VCC = 1.0 V
- Operating temperature:
- –40 °C to 85 °C (industrial grade)
- Lead-free, small SOT23 and SOT143 package
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
3,000
$0.355
6,000
$0.35
9,000
$0.345
12,000
$0.345
15,000+
$0.335
Product Variant Information section
Available Packaging
- Reel Qty: 6,000+ / Web Price: $0.355 / Stock: 0 Qty: 3,000+$0.355 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.355 / Stock: 6,000 Qty: 3,000+$0.355 Stock: 6,000
- ReelSelected Variant Qty: 6,000+ / Web Price: $0.355 / Stock: 0 Qty: 3,000+$0.355 Stock: 0
- Reel Qty: 6,000+ / Web Price: $0.355 / Stock: 0 Qty: 3,000+$0.355 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-143 (TO-253-4)
Mounting Method:
Surface Mount