text.skipToContent text.skipToNavigation

Manufacturer Part #

MPQ6411GS-33-AEC1-Z

AUTOMOTIVE GRADE, FIXED 3.3V WIN . Supervisor 1 Channel 8-SOIC

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPQ6411GS-33-AEC1-Z - Technical Attributes
Attributes Table
Type: Watchdog Circuit
No of Outputs: Single
Threshold Voltage: 3V
Supply Voltage-Max: 3.3V
No. of Monitors: 1
Supply Current-Max: 18µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 2
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
195,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,750.00
USD
Quantity
Web Price
2,500+
$1.10
Product Variant Information section