Manufacturer Part #
MP6400DG-30-LF-Z
Low Quiescent current Programmable-Delay Supervisory Circuit
Product Specification Section
Monolithic Power Systems MP6400DG-30-LF-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP6400DG-30-LF-Z - Technical Attributes
Attributes Table
No of Outputs: | Single |
Threshold Voltage: | 2.79|V |
Supply Voltage-Max: | 6V |
Reset Timeout: | 380ms |
Package Style: | QFN-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
5,000+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-6
Mounting Method:
Surface Mount