text.skipToContent text.skipToNavigation

Manufacturer Part #

MP6400DG-09-LF-Z

Low Quiescent current Programmable-Delay Supervisory Circuit

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP6400DG-09-LF-Z - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 0.84|V
Supply Voltage-Max: 6V
Reset Timeout: 380ms
Package Style:  QFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,750.00
USD
Quantity
Web Price
5,000+
$0.55
Product Variant Information section