Manufacturer Part #
AS1906C26Z
AS1906 Series 2.63 V 100 ms Ultra Low-Power μP Supervisory Circuit-SOT-23-3
ams OSRAM AS1906C26Z - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
ams OSRAM AS1906C26Z - Technical Attributes
No of Outputs: | Single |
Threshold Voltage: | 2.63|V |
Supply Voltage-Max: | 3.6V |
Reset Timeout: | 100ms |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Austriamicrosystems designs, manufactures and markets high performance analog integrated circuits for communications, industrial, medical and automotive markets building on more than 25 years of analog design capabilities, system know-how, and own state-of-the-art manufacturing and test facilities.
Austriamicrosystems’ focuses on power management, sensors & sensor interfaces, portable audio and car access applications, and offers the industry's broadest range of high performance absolute and incremental rotary and linear magnetic encoder devices that are complete SoC solutions integrating Hall element, analog front end and digital signal processing.
The AS1904/5/6 family is an ultra low-power supervisory circuit device. The device can be used to monitor the supply voltage of digital systems and microprocessors and initiate a reset when the voltage goes below a predefined threshold. The duration of the reset is 5/20/100/500ms (typ.) after the supply voltage has risen above the threshold.
The device exhibits excellent reliability and can reduce application costs by eliminating all external components. The device is available with different output drivers:
- The AS1904 has a push-pull driver with an active low reset.
- The AS1905 uses the same output stage as the AS1904, but has an active high reset.
- The AS1906 has an open drain output with active low reset.
All devices operate down to a voltage of 1V.
The reset thresholds are factory-trimmable between 2.2V and 3.08V in steps of approximately 100mV. Each device of the AS1904/5/6 family is offered with four time-out periods of 5/20/100/500ms.
The extremely low current consumption of only 150nA (typ) at 3.3V makes the device ideal for use in portable applications.
The devices are ideal for computers, intelligent instruments, controllers, critical microprocessor and microcontroller, power monitoring and portable/batterypowered equipment.
The AS1906C26Z has an open drain output with active low reset, a reset threshold of 2.63V and is offered in a 3-pin SOT23 package.
Available Packaging
Package Qty:
1 per Bulk
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount