Manufacturer Part #
BD4719G-TR
BD Series 10 V 15 mA TTL SMT Bipolar Voltage Detector - SSOP-5
Product Specification Section
ROHM BD4719G-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BD4719G-TR - Technical Attributes
Attributes Table
Output Type: | TTL |
Threshold Voltage: | 1.9V |
Supply Voltage-Max: | 10V |
Output Current-Max: | 15mA |
No of Inputs: | 1 |
Supply Voltage: | -0.3V to +10V |
Power Dissipation: | 540mW |
Operating Temp Range: | -40°C to +75°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 5 |
Dimension: | 2.9 x 2.8 x 1.25 mm |
Package Style: | SSOP-5 |
Mounting Method: | Surface Mount |
Features & Applications
The BD4719G-TR is a bipolar voltage detector IC, available in surface mount SSOP-5 package.
This device consist of three terminals (power supply, GND and reset output) to detect power supply voltages and outputs reset signals of various systems. It is a ultra-compact and have low current consumption, making them ideal for portable products.
Features:
- High accuracy detection
- Low current consumption
- Very small package
- Open collector “L” reset output
- Package SSOP5 is similar to SOT-23-5 (JEDEC)
Specifications:
- Detection voltage range: 1.9 V to 4.6 V (Typ.) 0.1 V steps
- High accuracy detection voltage: ±1%
- Low current consumption: 1.6 μA (Typ.)
- Operating temperature range: -40 °C to +75 °C
Applications:
- Circuits using microcontrollers or logic circuits that require a reset.
View the available BD47x series of Voltage Detectors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
3,000
$0.23
6,000
$0.225
9,000
$0.22
12,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOP-5
Mounting Method:
Surface Mount