text.skipToContent text.skipToNavigation

Manufacturer Part #

BD46301G-TR

BD Series 10 V 2.7 mA CMOS SMT Counter Timer Built-In Voltage Detector - SSOP-5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD46301G-TR - Technical Attributes
Attributes Table
Output Type: CMOS
Supply Voltage-Max: 10V
Output Current-Max: 2.7mA
Package Style:  SSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,590.00
USD
Quantity
Web Price
3,000
$0.27
6,000
$0.265
9,000+
$0.26
Product Variant Information section