Manufacturer Part #
BD45451G-TR
BD45451 Series 4.5 V ±1.0 % SMT High Precision Detection Voltage - SSOP-5
Product Specification Section
ROHM BD45451G-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BD45451G-TR - Technical Attributes
Attributes Table
Output Type: | Open Drain |
Threshold Voltage: | 4.5V |
Supply Voltage-Max: | 10V |
Tolerance (%): | ±1% |
Output Current-Max: | 5mA |
Package Style: | SSOP-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Web Price
3,000
$0.27
6,000
$0.265
9,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOP-5
Mounting Method:
Surface Mount