text.skipToContent text.skipToNavigation

Manufacturer Part #

BD45421G-TR

IC; RESET IC W/ TIMER; SMP5C2; DETECTION VOLTAGE OF 4.2v

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD45421G-TR - Technical Attributes
Attributes Table
Output Type: Open Drain
Threshold Voltage: 4.2V
Tolerance (%): ±1%
Supply Current: 80mA
Power Dissipation: 540mW
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 5
Moisture Sensitivity Level: 1
Package Style:  SSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$945.00
USD
Quantity
Web Price
3,000
$0.315
6,000
$0.305
9,000+
$0.30
Product Variant Information section