text.skipToContent text.skipToNavigation

Manufacturer Part #

BD45305G-TR

BD45305G Series 3V Counter Timer Built-in CMOS Voltage Detector IC-SSOP-5 pack

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD45305G-TR - Technical Attributes
Attributes Table
Output Type: Open Drain
Threshold Voltage: 3V
Supply Voltage-Max: 10V
Output Current-Max: 60mA
No of Inputs: 1
Power Dissipation: 540mW
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 5
Package Style:  SSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$810.00
USD
Quantity
Web Price
3,000
$0.27
6,000
$0.265
9,000+
$0.26
Product Variant Information section