text.skipToContent text.skipToNavigation

Manufacturer Part #

TMF8821-1A

TMF8821 Series 3 V I2C Interface 5000 mm Multi Zone Time of Flight Sensor

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM TMF8821-1A - Technical Attributes
Attributes Table
Output Type: I2C
Frequency: 80MHz
Supply Current: 57mA
Sensing Distance: 5000 mm
Supply Voltage: 2.7V to 3.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  OLGA-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$16,040.00
USD
Quantity
Web Price
4,000+
$4.01
Product Variant Information section