
Manufacturer Part #
MLX90614ESF-BAA-000-SP
Integrated Infrared Thermometer 3V, single zone standard accuracy
Product Specification Section
Melexis MLX90614ESF-BAA-000-SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX90614ESF-BAA-000-SP - Technical Attributes
Attributes Table
Output Type: | Digital |
Supply Current: | 1.3mA |
Supply Voltage: | 2.6V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Operating Temp Range (°F): | -40°F to +185°F |
Output Current-Max: | 11mA |
Interface Type: | 2-Wire |
Resolution: | 16b |
Storage Temperature Range: | -40°C to +125°C |
Package Style: | TO-39 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$7.97
5
$7.88
25
$7.79
100
$7.71
250+
$7.59
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
TO-39
Mounting Method:
Through Hole