text.skipToContent text.skipToNavigation

Manufacturer Part #

57070-000

57070 000 ACTUATOR

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
Littelfuse 57070-000 - Technical Attributes
Attributes Table
Type: Magnetic
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 1
Mounting Method: Flange Mount
Pricing Section
Global Stock:
32
Germany (Online Only):
32
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.60
USD
Quantity
Web Price
1
$1.60
40
$1.56
150
$1.51
400
$1.48
1,500+
$1.40
Product Variant Information section