Manufacturer Part #
85BSD150PA0-3BSRL
Silicon pressure sensor
Product Specification Section
TE Connectivity 85BSD150PA0-3BSRL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 85BSD150PA0-3BSRL - Technical Attributes
Attributes Table
Pressure Range: | 1034.21kPa |
Sensor Type: | Absolute |
Output Type: | Digital |
Pressure Accuracy (%): | ±0.25% |
Supply Voltage: | 2.7V to 5.5V |
Supply Current: | 3mA |
Resolution: | 14b |
Interface: | SPI |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 5 |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Web Price
60+
$84.57
Product Variant Information section
Available Packaging
Package Qty:
60 per Bulk