Manufacturer Part #
PT8A2648WEX
PIR Sensor IC - Relay Driver
Product Specification Section
Pericom Saronix-eCera PT8A2648WEX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera PT8A2648WEX - Technical Attributes
Attributes Table
Output Current: | 20mA |
Supply Voltage: | 4.75V to 6V |
Consumption Current: | 120µA |
Operating Temp Range: | -20°C to +70°C |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.635
5,000
$0.625
7,500
$0.615
10,000
$0.61
12,500+
$0.595
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount