Manufacturer Part #
US5781LUA-AAA-000-BU
US5781 Series 3.5 to 24 V Unipolar Hall Switch - Medium Sensitivity - TO-92-3
Product Specification Section
Melexis US5781LUA-AAA-000-BU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis US5781LUA-AAA-000-BU - Technical Attributes
Attributes Table
Type: | Unipolar |
Output Current: | 50mA |
Supply Voltage: | 3.5V to 24V |
Supply Current: | 2.5mA |
Operating Temp Range: | -40°C to +150°C |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
8,875
USA:
8,875
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$0.565
100
$0.54
300
$0.525
1,250
$0.50
4,000+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bulk
Package Style:
TO-92
Mounting Method:
Through Hole