Manufacturer Part #
TLE4997E2XALA1
Infineon Hall Effect Sensor 30mA 5V Automotive 3-Pin SSO Ammo
Product Specification Section
Infineon TLE4997E2XALA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon TLE4997E2XALA1 - Technical Attributes
Attributes Table
Type: | Hall Switch / Latch |
Output Current: | 1mA |
Supply Voltage: | 4.5V to 5.5V |
Supply Current: | 10mA |
Sensing Range: | 50mT to 200mT |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
No of Terminals: | 3 |
Moisture Sensitivity Level: | 1 |
Package Style: | Module |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
2,000+
$1.97
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Package Style:
Module
Mounting Method:
Through Hole