text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX92352LSE-BAA-000-SP

MLX92352 Series 60 V Dual Open Drain Output Hall Effect Latch switch - TSOT-5

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX92352LSE-BAA-000-SP - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 30mA
Supply Voltage: 2.7V to 60V
Supply Current: 1.9mA
Sensing Range: 2mT
Rise Time: 0.5µs
Fall Time: 0.4µs
Leakage Current: 10µA
Operating Temp Range: -40°C to +150°C
No of Terminals: 5
Package Style:  TSOT-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$16.30
USD
Quantity
Web Price
20
$0.815
100
$0.775
500
$0.735
1,500
$0.71
4,000+
$0.665
Product Variant Information section