text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX92212LSE-AAA-000-RE

magnetic Hall-effect IC; Bop/Brp: 2 / -2 mT | TC= 0ppm/°C | Vdd= 2.5 - 5.5V

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Melexis MLX92212LSE-AAA-000-RE - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 20mA
Supply Voltage: 2.5V to 5.5V
Supply Current: 1.3mA to 3.2mA
Sensing Range: 0.6mT to 3.8mT
Rise Time: 0.25µs
Fall Time: 0.25µs
Leakage Current: 0.01µA
Interface: 3-Wire
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -50°C to +165°C
No of Terminals: 3
Package Style:  TSOT-23-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
280,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$2,100.00
USD
Quantity
Web Price
10,000
$0.21
20,000+
$0.205
Product Variant Information section