Manufacturer Part #
MLX90395KLW-BBA-001-RE
Triaxis Magnetometer Node
Product Specification Section
Melexis MLX90395KLW-BBA-001-RE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX90395KLW-BBA-001-RE - Technical Attributes
Attributes Table
Type: | Hall Switch / Latch |
Supply Voltage: | 4V |
Supply Current: | 3mA to 4mA |
Sensing Range: | 50mT |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 16 |
Moisture Sensitivity Level: | 1 |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Web Price
5,000+
$1.89
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount