text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90251EVA-FAA-100-BU

MLX90251 5 V 1.25 mA 10-35 mV/mT PCB Linear Hall Effect Sensor BULK - SIP-4

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
Melexis MLX90251EVA-FAA-100-BU - Technical Attributes
Attributes Table
Type: Linear Hall
Output Current: 1.25mA
Supply Voltage: 4.5V to 5.5V
Supply Current: 6mA
Operating Temp Range: -40°C to +85°C
Package Style:  SIP-4
Mounting Method: PCB Mount
Pricing Section
Global Stock:
4,300
USA:
4,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.58
USD
Quantity
Web Price
1
$4.58
15
$4.40
50
$4.27
150
$4.16
500+
$3.93
Product Variant Information section