text.skipToContent text.skipToNavigation

Manufacturer Part #

BMM350

BMM350 Series 1.98 V I2C/I3C Interface 16 Bit 3 Axis Magnetometer - WLCSP-9

ECAD Model:
Mfr. Name: Bosch Sensortec
Standard Pkg:
Date Code: 2340
Product Specification Section
Bosch Sensortec BMM350 - Technical Attributes
Attributes Table
Type: Magnetometer
Supply Voltage: 1.72V to 1.98V
Supply Current: 200µA
Sensing Range: ±2mT
Interface: I2C
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  WLCSP-9
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,731
USA:
9,731
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.93
USD
Quantity
Web Price
1
$1.93
20
$1.77
150
$1.66
1,000
$1.56
5,000+
$1.48