text.skipToContent text.skipToNavigation

Manufacturer Part #

BD7411G-TR

BD Series 2 mA 5 V Surface Mount Omnipolar Detection Hall IC - SSOP-5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD7411G-TR - Technical Attributes
Attributes Table
Type: Bipolar / Omnipolar
Output Current: 1mA
Supply Voltage: 4.5V to 5.5V
Supply Current: 2mA
Operating Temp Range: -40°C to +85°C
Package Style:  SSOP-5
Mounting Method: Surface Mount
Features & Applications

Hall effect sensors provide an effective alternative to mechanical switches with increased reliability as well as cost / performance advantages.  Using integrated bipolar sensing and CMOS logic circuitry with highly reliable semiconductor packaging and a small magnet, the Hall integrated circuit(IC) provides several useful functions such as Open/Close detection, Screen Orientation, and Function selection/control(example: Jog wheel or Track Ball.

ROHM offers four types of Hall ICs based on the type of magnetic field detection and detection output:  Bipolar detection IC with one output that detects a change from S->N or N->S, omnipolar detection IC that features 2 outputs to discriminate between N and S-pole detection, unipolar detection IC that will operate when a specific pole is detected(either “North” or a “South” pole), and Omnipolar detection ICs that are not pole specific and will operate when a either a N-pole or a S-pole magnet are detected.  With these output types, ROHM can provide the ideal solution regardless of the type of magnetic switch required by your application.

Features:

  • The design flexibility drastically improved by our WLSCP package (1.1x1.1x0.5mm)
  • Low power consumption by a 50msec intermittent operation
  • 8KV of ESD
  • Operating Temperature Range of -40C to 85C

ROHM’s Hall IC series is manufactured in accordance with the RoHS (Restriction of Hazardous Substances) directive restricting the use of certain materials.

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,220.00
USD
Quantity
Web Price
3,000
$0.74
6,000
$0.725
9,000
$0.72
12,000
$0.71
15,000+
$0.695
Product Variant Information section