text.skipToContent text.skipToNavigation

Manufacturer Part #

59045-010

59045 Series 200 V SPST 0.5 A Miniature PCB Mount Magnetic Sensor (No Actuator)

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 59045-010 - Technical Attributes
Attributes Table
Type: Magnetic Sensor
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +105°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,120.00
USD
Quantity
Web Price
1
$1.21
50
$1.19
200
$1.15
750
$1.12
2,500+
$1.07
Product Variant Information section