Manufacturer Part #
59045-010
59045 Series 200 V SPST 0.5 A Miniature PCB Mount Magnetic Sensor (No Actuator)
Littelfuse 59045-010 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Littelfuse would like to notify you of a change related to our overmolded reed switch series 59045 and 59050. � The marking on the products will change from "HAMLIN" to "LITTELFUSE", due to the acquisition of Hamlin by Littelfuse. � There will be no change of fit, function, quality & reliability, this is a marking change only. � The changes will affect products with a date code from week 45/2022. � Since this is a running change, and there is still some inventory with the previous marking, the following might occur: o Mix of HAMLIN / LITTELFUSE marking within one box o Mix of HAMLIN / LITTELFUSE marking within one carton o Mix of HAMLIN / LITTELFUSE marking within one shipment
Part Status:
Littelfuse 59045-010 - Technical Attributes
Type: | Magnetic Sensor |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +105°C |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Through Hole