Manufacturer Part #
55100-AP-02-A
55100 Series 5.5 V Flange Mount Hall Effect Switch
Product Specification Section
Littelfuse 55100-AP-02-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 55100-AP-02-A - Technical Attributes
Attributes Table
Type: | Hall Switch / Latch |
Output Current: | ±0.1mA |
Supply Voltage: | 4.5V to 5.5V |
Interface: | Analog |
Operating Temp Range: | -40°C to +100°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
100
$9.16
200
$9.11
300
$9.09
400
$9.07
500+
$9.01
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Flange Mount