Manufacturer Part #
BH1749NUC-E2
Digital 16bit Serial Output Type Color Sensor IC
Product Specification Section
ROHM BH1749NUC-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BH1749NUC-E2 - Technical Attributes
Attributes Table
SensorType: | Color |
Output Type: | Digital |
Supply Voltage: | 2.3V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Web Price
4,000+
$1.38
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount