Manufacturer Part #
BH1730FVC-TR
BH1730 Series Digital 16 bit Serial Output 840 nm Ambient Light Sensor - WSOF-6
Product Specification Section
ROHM BH1730FVC-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BH1730FVC-TR - Technical Attributes
Attributes Table
SensorType: | Ambient Light |
Peak Wavelength: | 840nm |
Output Type: | Digital |
Supply Voltage: | 2.4V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
3,000+
$1.82
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount