Manufacturer Part #
AR0522SRSM09SURA0-DR
2592H x 1944V 2.2µm x 2.2µm CMOS Image Sensor - PLCC-52 (12x12)
Product Specification Section
onsemi AR0522SRSM09SURA0-DR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi AR0522SRSM09SURA0-DR - Technical Attributes
Attributes Table
Sensor Type: | CMOS |
Optical Format: | 1/2.5in |
Pixel Size: | 2.2 x 2.2µm |
Active Pixel: | 2592H x 1944V |
Display Type: | Monochrome |
Shutter Type: | Rolling Shutter |
Package Style: | PLCC-52 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1,680+
$18.75
Product Variant Information section
Available Packaging
Package Qty:
1680 per Reel
Package Style:
PLCC-52
Mounting Method:
Surface Mount