Manufacturer Part #
SHT25-TR-0.4KS
Custom part for Flex expedite.
Product Specification Section
Sensirion SHT25-TR-0.4KS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sensirion SHT25-TR-0.4KS - Technical Attributes
Attributes Table
Humidity Range - %RH: | 3% to 80% |
Sensor Type: | Humidity |
Output Type: | Digital/I2C |
Resolution: | 12b |
Accuracy: | ±1.8%RH |
Response Time: | 8s |
Supply Voltage: | 2.1V to 3.6V |
Operating Temp Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | DFN-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
400
USA:
400
Factory Lead Time:
10 Weeks
Quantity
Web Price
400+
$7.79
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Package Style:
DFN-6
Mounting Method:
Surface Mount