Manufacturer Part #
AS5172E-ASIP
AS5172E Series 12V 15mA High-Resolution On-Axis Magnetic Angular Position Sensor
Product Specification Section
ams OSRAM AS5172E-ASIP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM AS5172E-ASIP - Technical Attributes
Attributes Table
Type: | Angular |
Output Type: | Analog |
Supply Voltage: | 4V to 12V |
Rotation Angle: | 360° |
Interface: | UART |
Power Dissipation: | 377mW |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 4 |
Moisture Sensitivity Level: | 3 |
Package Style: | SIP-4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Web Price
2,000+
$3.07
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SIP-4
Mounting Method:
Through Hole