Manufacturer Part #
AS5070A-HSOM
Board Mount Motion Position Sensors AS5070A-HSOM SOIC8 LF TRDP
Product Specification Section
ams OSRAM AS5070A-HSOM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM AS5070A-HSOM - Technical Attributes
Attributes Table
Type: | Angular |
Output Type: | Analog |
Supply Voltage: | 4.5V to 5.5V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
Germany (Online Only):
500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
500
$2.30
1,000
$2.26
1,500
$2.24
2,000
$2.23
2,500+
$2.19
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount