text.skipToContent text.skipToNavigation

Manufacturer Part #

LSM6DSV16XTR

LSM6DSV16 Series Accelerometer Gyroscope Temperature 6 Axis Sensor LGA-14L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2347
Product Specification Section
STMicroelectronics LSM6DSV16XTR - Technical Attributes
Attributes Table
Type: Accelerometer/Gyroscope
Output Type: Digital
Supply Current: 0.65mA
Supply Voltage: 1.71V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  LGA-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
41
Germany (Online Only):
41
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.37
USD
Quantity
Web Price
1
$4.37
20
$3.95
100
$3.72
500
$3.49
2,500+
$3.27