text.skipToContent text.skipToNavigation

Manufacturer Part #

BME680

BME680 Series 3.6 V 3.1 µA Low Power Gas Pressure Temperature Humidity Sensor

ECAD Model:
Mfr. Name: Bosch Sensortec
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bosch Sensortec BME680 - Technical Attributes
Attributes Table
Type: Pressure/Humidity/Temperature
Output Type: Digital
Supply Current: 3.1µA
Supply Voltage: 1.71V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  LGA-8
Mounting Method: Surface Mount
Features & Applications
Gas, Humidity, Pressure, Temperature Sensor I²C, SPI Output
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$31,980.00
USD
Quantity
Unit Price
6,000+
$5.33
Product Variant Information section