Manufacturer Part #
LIS2DUXS12TR
LIS2DUXS12 Series 1.8 V 10.8 uA ±2/±4/±8/±16 g Triaxial Accelerometer - LGA-12L
Product Specification Section
STMicroelectronics LIS2DUXS12TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LIS2DUXS12TR - Technical Attributes
Attributes Table
Sensing Range: | ±2/±4/±8/±16 g |
Sensing Axis: | X-Y-Z |
Supply Voltage: | 1.62V to 3.6V |
Supply Current: | 14.7µA |
Operating Temp Range: | -40°C to +85°C |
Package Style: | LGA-12 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
95
Germany (Online Only):
95
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$2.45
20
$2.25
150
$2.11
1,000
$1.99
5,000+
$1.88
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Package Style:
LGA-12
Mounting Method:
Surface Mount