text.skipToContent text.skipToNavigation

Manufacturer Part #

LIS2DUX12TR

LIS2DUX12 Series 1.8 V 10.8 uA ±2/±4/±8/±16 g Triaxial Accelerometer - LGA-12L

Product Specification Section
STMicroelectronics LIS2DUX12TR - Technical Attributes
Attributes Table
Sensing Range: ±2/±4/±8/±16 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.62V to 3.6V
Supply Current: 10.8µA
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
33
Germany (Online Only):
33
33
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.83
USD
Quantity
Web Price
1
$2.83
20
$2.59
150
$2.43
1,000
$2.28
5,000+
$2.16