text.skipToContent text.skipToNavigation

Manufacturer Part #

XRP2997IDBTR-F

XRP2997 Series ADJ Output Voltage 2A I/II/III Bus Termination Regulator-SOIC-8EP

Product Specification Section
MaxLinear XRP2997IDBTR-F - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The XRP2997IDBTR-F is a double data rate bus termination voltageregulator capable of sinking or sourcing 2 A continuously. It is available in a8-pin exposed pad SOIC package.

This device converts input voltages as low as 1.1 V while the output voltageis  adjustable through an external resistor divider or by forcing the VREF pinvoltage. It maintains a fast line and load transient response and  only requiresan output capacitance of 22 µF to operate.

Features:

  • DDR1, DDR2 and DDR3 Support
  • 0.75 VTT Generation
  • ±20 mV Output Voltage Offset
  • 2 Amps Continuous Current Sourcing &  Sinking
  • 1.1 V to 5.5 V Wide Input Voltage Range 
  • Adjustable Output Voltage
  • Suspend to RAM(STR), Enable & Soft  Start Functions
  • Stable with 22µF Ceramic Capacitor
  • UVLO, Over Temperature and Over  Current Protections
  • Minimal External Components
  • Pin/Function Compatible with SP2996B
  • RoHS Compliant “Green”/Halogen Free
  • 8-Pin SOIC Package

Applications:

  • DDR I/II/III Memory Termination
  • Active Termination Buses
  • Audio-Video Equipments
  • Video-Graphics Cards
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,150.00
USD
Quantity
Web Price
2,500
$0.46
5,000
$0.45
7,500
$0.445
10,000
$0.44
12,500+
$0.43