text.skipToContent text.skipToNavigation

Manufacturer Part #

LM4040DYM3-5.0-TR

LM4040 Series 5 V ±1 % Precision Micropower Shunt Voltage Reference - SOT-23

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2242
Product Specification Section
Microchip LM4040DYM3-5.0-TR - Technical Attributes
Attributes Table
Type: Shunt
Reference Voltage: 5V
Tolerance (%): ±1%
Rated Current: 15mA
Forward (Drive) Current: 10mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
6,000
Germany (Online Only):
12,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$840.00
USD
Quantity
Web Price
3,000
$0.28
6,000
$0.275
9,000
$0.27
12,000+
$0.265
Product Variant Information section